- RS-artikelnummer:
- 865-1476
- Tillv. art.nr:
- EVAL-ADG5412FEBZ
- Tillverkare / varumärke:
- Analog Devices
Denna produkt har utgått
- RS-artikelnummer:
- 865-1476
- Tillv. art.nr:
- EVAL-ADG5412FEBZ
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
Evaluation Board for ADG5412F/ADG5412BF SPST Switch
The EVAL-ADG5412FEBZ/EVAL-ADG5412BFEBZ is used to assess the ADG5412F/ ADG5412BF. The ADG5412BF and ADG5413BF contain four independently controlled single-pole/single-throw (SPST) switches. The ADG5412BF has four switches that turn on with Logic 1 inputs. The ADG5413BF has two switches with that turn on and two switches that turn off with Logic 1 inputs. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. The digital inputs are compatible with 3 V logic inputs over the full operating supply range.
Switches and Multiplexers, Analog Devices
Specifikationer
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | ADG5412F |