Senaste sökningar

    onsemi NCV74250V1GEVB, LIN Transceiver with Voltage Regulator and Reset Pin Evaluation Board Evaluation Board for

    RS-artikelnummer:
    248-5395
    Tillv. art.nr:
    NCV74250V1GEVB
    Tillverkare / varumärke:
    onsemi
    onsemi
    Se alla Analogue Development Tools
    Tillfälligt slut i lager restorder för leverans 2022-09-28
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    678,43 kr

    (exkl. moms)

    848,04 kr

    (inkl. moms)

    EnheterPer unit
    1 - 1678,43 kr
    2 - 2671,60 kr
    3 +664,86 kr
    RS-artikelnummer:
    248-5395
    Tillv. art.nr:
    NCV74250V1GEVB
    Tillverkare / varumärke:
    onsemi

    Lagstiftning och ursprungsland


    Produktdetaljer

    The On Semiconductor LIN Transceiver with Voltage Regulator and Reset pin and a fully featured local interconnect network (LIN) transceiver designed to interface between a LIN protocol controller and the physical bus, LIN device is a member of the in-vehicle networking (IVN) transceiver family of ON Semiconductor that integrates a LIN v2.1 physical transceiver and a low-drop voltage regulator.


    Oscilloscope test points on all circuit signals
    Reverse protection and decoupling on the main (Battery) Supply
    Decoupling on VCC regulator output
    Additional pull-up resistor on the RSTN Open-drain output
    Filtering Circuit on the switch monitoring WAKE Input
    On-board local wakeup switch
    LIN-bus termination and optional ESD protection
    Good thermal connection of the circuit’s exposed pad to the bottom ground plane



    Specifikationer

    AttributeValue
    Kit ClassificationEvaluation Board
    For Use WithAutomotive
    Featured DeviceNCV7425
    Kit NameLIN Transceiver with Voltage Regulator and Reset Pin Evaluation Board
    Tillfälligt slut i lager restorder för leverans 2022-09-28
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    678,43 kr

    (exkl. moms)

    848,04 kr

    (inkl. moms)

    EnheterPer unit
    1 - 1678,43 kr
    2 - 2671,60 kr
    3 +664,86 kr