- RS-artikelnummer:
- 482-3425
- Tillv. art.nr:
- 50565-00002-01
- Tillverkare / varumärke:
- Tesa
Denna produkt har utgått
- RS-artikelnummer:
- 482-3425
- Tillv. art.nr:
- 50565-00002-01
- Tillverkare / varumärke:
- Tesa
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Aluminium adhesive tape 50565
Single-sided adhesive comprising a 50 μm aluminium film and an acrylic adhesive.
Used mainly in the electrical equipment industry, but also for a wide range of other applications, such as:
- Mounting of refrigeration coils.
- General-purpose temperature insulation.
- Sealing and repairing pipes and ducts.
Used mainly in the electrical equipment industry, but also for a wide range of other applications, such as:
- Mounting of refrigeration coils.
- General-purpose temperature insulation.
- Sealing and repairing pipes and ducts.
There is no electrolytic corrosion factor associated with these products.
Specifikationer
Attribute | Value |
---|---|
Width | 50mm |
Length | 25m |
Adhesive Material | Acrylate |
Model Number | 50565 |