- RS-artikelnummer:
- 124-3636
- Tillverkare / varumärke:
- RS PRO
142 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 parti med 2
515,93 kr
(exkl. moms)
644,91 kr
(inkl. moms)
Parti(er) | Per Lot | Per unit* |
1 - 2 | 515,93 kr | 257,965 kr |
3 - 5 | 479,83 kr | 239,915 kr |
6 - 11 | 454,01 kr | 227,005 kr |
12 + | 412,77 kr | 206,385 kr |
- RS-artikelnummer:
- 124-3636
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO 6082-T6 Aluminum Flat Bar, 50 mm x 6 mm x 1 m
These flat aluminium bars are widely used in construction and manufacturing industries because of their stability and versatility.
Produced from the medium-strength aluminium alloy 6082, the bars have excellent corrosion resistance, making them suitable for long-term exposure outdoors. The bars have a tensile strength of 310 Min MPA, so they can take a significant load or stress before they stretch or break. The aluminium alloy is also an excellent heat and electricity conductor and has a thermal conductivity of 180 W/mk.
Each flat bar carries the RoHS (Restriction of Hazardous Substances) certificate of compliance and has been thoroughly quality-tested as part of the RS PRO range. The bars come in 1-metre lengths with a width of 50 mm and thickness of 6 mm. Their flat narrow shape makes them a versatile choice for machining applications.
Produced from the medium-strength aluminium alloy 6082, the bars have excellent corrosion resistance, making them suitable for long-term exposure outdoors. The bars have a tensile strength of 310 Min MPA, so they can take a significant load or stress before they stretch or break. The aluminium alloy is also an excellent heat and electricity conductor and has a thermal conductivity of 180 W/mk.
Each flat bar carries the RoHS (Restriction of Hazardous Substances) certificate of compliance and has been thoroughly quality-tested as part of the RS PRO range. The bars come in 1-metre lengths with a width of 50 mm and thickness of 6 mm. Their flat narrow shape makes them a versatile choice for machining applications.
Features and Benefits
Dimensions of 1000 mm (L) x 50 mm (W)
Thickness of 6 mm
Density of 2.70 g/cm³
Tensile strength equivalent to 310 Min MPa
Thermal conductivity of 180 W/m.K
Hardness of 95 HB
Thickness of 6 mm
Density of 2.70 g/cm³
Tensile strength equivalent to 310 Min MPa
Thermal conductivity of 180 W/m.K
Hardness of 95 HB
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 1m |
Width | 50mm |
Material Grade | 6082-T6 |
Height | 6mm |
Tensile Strength | 310 MPa |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Thermal Conductivity | 180W/mK |
Density | 2.7g/cm³ |