- RS-artikelnummer:
- 923-2754
- Tillv. art.nr:
- EEUFR1V222L
- Tillverkare / varumärke:
- Panasonic
300 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
11,063 kr
(exkl. moms)
13,829 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 - 400 | 11,063 kr | 1 106,30 kr |
500 - 900 | 10,621 kr | 1 062,10 kr |
1000 - 2400 | 10,068 kr | 1 006,80 kr |
2500 + | 9,183 kr | 918,30 kr |
- RS-artikelnummer:
- 923-2754
- Tillv. art.nr:
- EEUFR1V222L
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Polarised | Polar |
Tolerance | ±20% |
Series | FR |
Leakage Current | <=0.01 CV μA @ 2 min |
Ripple Current | 3.75A |
- RS-artikelnummer:
- 923-2754
- Tillv. art.nr:
- EEUFR1V222L
- Tillverkare / varumärke:
- Panasonic