- RS-artikelnummer:
- 872-0339
- Tillv. art.nr:
- DCM813U050CJ1B
- Tillverkare / varumärke:
- Cornell-Dubilier
Denna produkt har utgått
- RS-artikelnummer:
- 872-0339
- Tillv. art.nr:
- DCM813U050CJ1B
- Tillverkare / varumärke:
- Cornell-Dubilier
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
DCMC series
High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifikationer
Attribute | Value |
---|---|
Capacitance | 81000µF |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 63.5 x 92mm |
Length | 92mm |
Minimum Operating Temperature | -40°C |
Diameter | 63.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 28.6mm |
Ripple Current | 1A |
Tolerance | -10 → +75% |
Series | DCM |