- RS-artikelnummer:
- 872-0285
- Tillv. art.nr:
- MLS331M250EA0C
- Tillverkare / varumärke:
- Cornell-Dubilier
Denna produkt har utgått
- RS-artikelnummer:
- 872-0285
- Tillv. art.nr:
- MLS331M250EA0C
- Tillverkare / varumärke:
- Cornell-Dubilier
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
MLS series Flat Pack
A high-energy storage and box-shape make this series perfect for voltage holdup or filtering in military SEM-E modules, telecom circuit packs and computer cards. The MLS delivers up to 20 joules of energy storage in a 1/2 height with 50 years life at +45 ºC
Low-profile replacement for snap-in capacitors
Double the ripple capability when mounted on a heatsink
Nearly hermetic welded seal assures 50-year life
Will withstands more than 80,000 feet altitude
Stainless steel case
Double the ripple capability when mounted on a heatsink
Nearly hermetic welded seal assures 50-year life
Will withstands more than 80,000 feet altitude
Stainless steel case
Specifikationer
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 51 x 44 x 13mm |
Height | 13mm |
Length | 51mm |
Depth | 44mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Pitch | 25.4mm |
Lifetime | 2000h |
Equivalent Series Resistance | 262 mΩ @ 20 kHz, 399 mΩ @ 120 Hz |
Ripple Current | 5 A @ 120 Hz, 6.3 A @ 20 kHz |
Series | MLS |
Tolerance | ±20% |
Leakage Current | ≤0.002 CV μA |