- RS-artikelnummer:
- 871-4029
- Tillv. art.nr:
- 381LQ222M200K052
- Tillverkare / varumärke:
- Cornell-Dubilier
Denna produkt har utgått
- RS-artikelnummer:
- 871-4029
- Tillv. art.nr:
- 381LQ222M200K052
- Tillverkare / varumärke:
- Cornell-Dubilier
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Cornell-Dubilier 381LQ Series
Cornell-Dubilier 381LQ series snap-in aluminium electrolytic capacitors offer a long life and high capacitance per can size. The 381LQ a new can-closure method that permits installing capacitor elements into smaller cans.
High temperature range
Compact can size
Long life
High capacitance per can size
Compact can size
Long life
High capacitance per can size
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 x 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 1000 (Shelf) h, 2000 (Load) h, 8000 (Ripple) h |
Tolerance | ±20% |
Ripple Current | 3.48 A @ 120 kHz, 4.87 A @ 20 kHz |
Equivalent Series Resistance | 41 mΩ @ 20 kHz, 90 mΩ @ 120 kHz |
Series | 381LQ |