- RS-artikelnummer:
- 871-3574
- Tillv. art.nr:
- SLP681M200A9P3
- Tillverkare / varumärke:
- Cornell-Dubilier
Denna produkt har utgått
- RS-artikelnummer:
- 871-3574
- Tillv. art.nr:
- SLP681M200A9P3
- Tillverkare / varumärke:
- Cornell-Dubilier
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Cornell-Dubilier SLP Series
Cornell-Dubilier SLP series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLP series is designed for DC filtering and power supply applications where high temperature, long life and high ripple capability are needed.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22 x 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000 (Shelf) h, 3000 (Endurance) h |
Lead Pitch | 10mm |
Ripple Current | 1.78 Arms @ 120 Hz, 2.62 Arms @ 20 kHz |
Equivalent Series Resistance | 220 mΩ @ 20 kHz, 293 mΩ @ 120 Hz |
Series | SLP |
Tolerance | ±20% |