- RS-artikelnummer:
- 739-5254
- Tillv. art.nr:
- UVY1C331MED
- Tillverkare / varumärke:
- Nichicon
Denna produkt har utgått
- RS-artikelnummer:
- 739-5254
- Tillv. art.nr:
- UVY1C331MED
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
Produktdetaljer
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifikationer
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Series | VY |
Ripple Current | 225mA |
Tolerance | ±20% |
Leakage Current | 158.4 μA |