- RS-artikelnummer:
- 715-2303
- Tillv. art.nr:
- UCS2G680MHD
- Tillverkare / varumärke:
- Nichicon
Tillfälligt slut i lager – restorder för leverans 2024-05-15
Pris (ex. moms) Var (i ett paket med 2)
20,295 kr
(exkl. moms)
25,369 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 18 | 20,295 kr | 40,59 kr |
20 - 98 | 16,41 kr | 32,82 kr |
100 - 198 | 12,525 kr | 25,05 kr |
200 - 398 | 11,87 kr | 23,74 kr |
400 + | 11,215 kr | 22,43 kr |
- RS-artikelnummer:
- 715-2303
- Tillv. art.nr:
- UCS2G680MHD
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
Specifikationer
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Ripple Current | 1.47A |
Series | CS |