- RS-artikelnummer:
- 715-1622
- Tillv. art.nr:
- UCW1C220MCL1GS
- Tillverkare / varumärke:
- Nichicon
Denna produkt har utgått
- RS-artikelnummer:
- 715-1622
- Tillv. art.nr:
- UCW1C220MCL1GS
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -25°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Ripple Current | 95mA |
Polarised | Polar |
Series | CW |
Leakage Current | 3 μA |
Tolerance | ±20% |
- RS-artikelnummer:
- 715-1622
- Tillv. art.nr:
- UCW1C220MCL1GS
- Tillverkare / varumärke:
- Nichicon