- RS-artikelnummer:
- 711-1374
- Tillverkare / varumärke:
- RS PRO
304 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
22,155 kr
(exkl. moms)
27,694 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 18 | 22,155 kr | 44,31 kr |
20 - 48 | 20,62 kr | 41,24 kr |
50 - 98 | 19,035 kr | 38,07 kr |
100 - 198 | 18,16 kr | 36,32 kr |
200 + | 16,52 kr | 33,04 kr |
- RS-artikelnummer:
- 711-1374
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO 4700 μF Electrolytic Capacitor 35 V DC, Through Hole
Choose this electrolytic capacitor from RS PRO for an easy-to-use way to create electrostatic fields for energy storage. As it's a radial-type capacitor, both leads come out of the same side.
The capacitor is easy to mount. Simply run the leads through holes in your printed circuit board (PCB). It's also safe to use thanks to the built-in safety vent. This feature prevents explosions, protecting you and your workspace if the maximum voltage is exceeded.
This capacitor meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. You'll find this kind of capacitor used to suppress high-frequency noise in power supply signals, as well as to prevent voltage fluctuations in filtering devices and store power in flash lamps.
The capacitor is easy to mount. Simply run the leads through holes in your printed circuit board (PCB). It's also safe to use thanks to the built-in safety vent. This feature prevents explosions, protecting you and your workspace if the maximum voltage is exceeded.
This capacitor meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. You'll find this kind of capacitor used to suppress high-frequency noise in power supply signals, as well as to prevent voltage fluctuations in filtering devices and store power in flash lamps.
Features and Benefits
- Capacitance of 4700 μF
- Diameter of 18 mm
- Height of 36 mm
- Length of 36 mm
- Dissipation factor of 12%
- Lead pitch of 7.5 mm
- Coefficient variance (CV) of less than or equal to 0.01 or 3 μA at 1 min leakage current
- Lifetime of 2000 h
- Maximum operating temperature of +105°C
- Minimum operating temperature of -40°C
- Through-hole mounting type
- Polarised
- Ripple current of 1.9 A
- Electrolytic technology
- Tolerance of ±20%
- Voltage of 35 V DC
Specifikationer
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 36mm |
Height | 36mm |
Length | 36mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Ripple Current | 1.9A |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Polarised | Polar |
Series | RS |
Tolerance | ±20% |
Dissipation Factor | 12% |