- RS-artikelnummer:
- 187-2367
- Tillv. art.nr:
- UCD1H470MCL6GS
- Tillverkare / varumärke:
- Nichicon
- RS-artikelnummer:
- 187-2367
- Tillv. art.nr:
- UCD1H470MCL6GS
- Tillverkare / varumärke:
- Nichicon
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Chip type, low impedance temperature range up to +105°C
Designed for surface mounding on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Designed for surface mounding on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Specifikationer
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8.3 x 8.3 x 6.2mm |
Height | 6.2mm |
Length | 8.3mm |
Depth | 8.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2.3mm |
Polarised | Polar |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 200mA |
Series | CD |
Dissipation Factor | 0.1% |