- RS-artikelnummer:
- 187-2228
- Tillv. art.nr:
- UPJ2A220MPD
- Tillverkare / varumärke:
- Nichicon
3800 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 200)
1,776 kr
(exkl. moms)
2,22 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
200 - 200 | 1,776 kr | 355,20 kr |
400 + | 1,671 kr | 334,20 kr |
- RS-artikelnummer:
- 187-2228
- Tillv. art.nr:
- UPJ2A220MPD
- Tillverkare / varumärke:
- Nichicon
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Low impedance and high reliability withstanding 5000 hours load life at +105˚C (3000 / 2000 hours for smaller case sizes as specified below)
Capacitance ranges available based on the numerical values in E12 series under JIS
Ideally suited for use of switching power supplies
Capacitance ranges available based on the numerical values in E12 series under JIS
Ideally suited for use of switching power supplies
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 Dia. x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Polarised | Polar |
Series | PJ |
Ripple Current | 230mA |
Dissipation Factor | 0.08% |
- RS-artikelnummer:
- 187-2228
- Tillv. art.nr:
- UPJ2A220MPD
- Tillverkare / varumärke:
- Nichicon