- RS-artikelnummer:
- 173-3949
- Tillv. art.nr:
- UVR1E100MDD
- Tillverkare / varumärke:
- Nichicon
Denna produkt har utgått
- RS-artikelnummer:
- 173-3949
- Tillv. art.nr:
- UVR1E100MDD
- Tillverkare / varumärke:
- Nichicon
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Ripple Current | 55mA |
Tolerance | ±20% |
Series | VR |
Leakage Current | 7.5 μA |