- RS-artikelnummer:
- 173-3061
- Tillv. art.nr:
- UPW1J120MDD
- Tillverkare / varumärke:
- Nichicon
Denna produkt har utgått
- RS-artikelnummer:
- 173-3061
- Tillv. art.nr:
- UPW1J120MDD
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
Produktdetaljer
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Specifikationer
Attribute | Value |
---|---|
Capacitance | 12µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Series | PW |
Ripple Current | 145mA |
- RS-artikelnummer:
- 173-3061
- Tillv. art.nr:
- UPW1J120MDD
- Tillverkare / varumärke:
- Nichicon