- RS-artikelnummer:
- 173-1945
- Tillv. art.nr:
- ALT23A472AB040
- Tillverkare / varumärke:
- KEMET
900 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 180)
116,25 kr
(exkl. moms)
145,31 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
180 + | 116,25 kr | 20 925,00 kr |
- RS-artikelnummer:
- 173-1945
- Tillv. art.nr:
- ALT23A472AB040
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PT
Produktdetaljer
ALT23A Series - Stud mounting
Long-life stud mounting solder tag aluminium electrolytic capacitors
For industrial applications which require long term stability and reliability
For industrial applications which require long term stability and reliability
Note
Stud fixing nut not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 40V dc |
Mounting Type | Stud Mount |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 45mm |
Length | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000 h @ +85 °C/40V dc/Ir |
Tolerance | ±20% |
Leakage Current | 1.128 mA |
Series | ALT23 |
Ripple Current | 3.21 A @ 100Hz |
Polarised | Polar |