- RS-artikelnummer:
- 173-0254
- Tillverkare / varumärke:
- RS PRO
3000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 1000)
0,449 kr
(exkl. moms)
0,561 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
1000 - 1000 | 0,449 kr | 449,00 kr |
2000 - 2000 | 0,431 kr | 431,00 kr |
3000 + | 0,409 kr | 409,00 kr |
- RS-artikelnummer:
- 173-0254
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Series | RS |
Leakage Current | <lt/>=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 50mA |
Polarised | Polar |
Dissipation Factor | 20% |