- RS-artikelnummer:
- 172-8141
- Tillv. art.nr:
- MAL205655103E3
- Tillverkare / varumärke:
- Vishay
200 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 100)
31,848 kr
(exkl. moms)
39,81 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
100 + | 31,848 kr | 3 184,80 kr |
- RS-artikelnummer:
- 172-8141
- Tillv. art.nr:
- MAL205655103E3
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 16V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Equivalent Series Resistance | 47mΩ |
Series | 056 PSM-SI |
Ripple Current | 3.02A |
Leakage Current | 324 μA, 964 μA |
Tolerance | ±20% |