- RS-artikelnummer:
- 172-7428
- Tillv. art.nr:
- 100YXF2R2MEFC5X11
- Tillverkare / varumärke:
- Rubycon
Denna produkt har utgått
- RS-artikelnummer:
- 172-7428
- Tillv. art.nr:
- 100YXF2R2MEFC5X11
- Tillverkare / varumärke:
- Rubycon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Leakage Current | 0.01 CV or 3 μA |
Series | YXF |
Ripple Current | 30mA |
Tolerance | ±20% |