- RS-artikelnummer:
- 172-6839
- Tillv. art.nr:
- ALP22A103CB040
- Tillverkare / varumärke:
- KEMET
300 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
133,621 kr
(exkl. moms)
167,026 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 + | 133,621 kr | 13 362,10 kr |
- RS-artikelnummer:
- 172-6839
- Tillv. art.nr:
- ALP22A103CB040
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 40V dc |
Mounting Type | PCB Mount |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 45mm |
Length | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000 h @ +85 °C/40V dc/Ir |
Tolerance | -10 → +30% |
Leakage Current | 2.4 mA |
Polarised | Polar |
Equivalent Series Resistance | 45 mΩ @ 100 kHz |
Series | ALP22 |
Ripple Current | 4.23 A @ 100Hz |
- RS-artikelnummer:
- 172-6839
- Tillv. art.nr:
- ALP22A103CB040
- Tillverkare / varumärke:
- KEMET