- RS-artikelnummer:
- 170-1124
- Tillverkare / varumärke:
- RS PRO
900 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 300)
4,939 kr
(exkl. moms)
6,174 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
300 + | 4,939 kr | 1 481,70 kr |
- RS-artikelnummer:
- 170-1124
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifikationer
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 35V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 21mm |
Height | 21mm |
Length | 21mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Polarised | Polar |
Ripple Current | 350mA |
Tolerance | ±20% |
Series | RS |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Dissipation Factor | 12% |