NIC Components 56μF Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - NSPE-H560M50V10X10.8NBF
- RS-artikelnummer:
- 169-3494
- Tillv. art.nr:
- NSPE-H560M50V10X10.8NBF
- Tillverkare / varumärke:
- NIC Components
Denna produkt har utgått
- RS-artikelnummer:
- 169-3494
- Tillv. art.nr:
- NSPE-H560M50V10X10.8NBF
- Tillverkare / varumärke:
- NIC Components
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
NSPE-H Series
Specifikationer
Attribute | Value |
---|---|
Capacitance | 56µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Hybrid |
Dimensions | 10 (Dia.) x 10.8mm |
Height | 10.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 4.6mm |
Series | NSPE-H |
Ripple Current | 2.32A |
Equivalent Series Resistance | 25mΩ |
Leakage Current | <0.05 CV or 100 μA @ 2 min |
Polarised | Polar |
Tolerance | ±20% |