- RS-artikelnummer:
- 167-8106
- Tillv. art.nr:
- UWT1V220MCL1GB
- Tillverkare / varumärke:
- Nichicon
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 1000)
1,068 kr
(exkl. moms)
1,335 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
1000 + | 1,068 kr | 1 068,00 kr |
- RS-artikelnummer:
- 167-8106
- Tillv. art.nr:
- UWT1V220MCL1GB
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.2mm |
Series | WT |
Ripple Current | 42mA |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 7.7 μA |
- RS-artikelnummer:
- 167-8106
- Tillv. art.nr:
- UWT1V220MCL1GB
- Tillverkare / varumärke:
- Nichicon