- RS-artikelnummer:
- 167-1505
- Tillv. art.nr:
- LLS2A332MELA
- Tillverkare / varumärke:
- Nichicon
- RS-artikelnummer:
- 167-1505
- Tillv. art.nr:
- LLS2A332MELA
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Ripple Current | 4.15A |
Leakage Current | 1.72 mA |
Series | LS |