- RS-artikelnummer:
- 167-1469
- Tillv. art.nr:
- UVZ2A222MRD
- Tillverkare / varumärke:
- Nichicon
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 250)
37,999 kr
(exkl. moms)
47,499 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
250 + | 37,999 kr | 9 499,75 kr |
- RS-artikelnummer:
- 167-1469
- Tillv. art.nr:
- UVZ2A222MRD
- Tillverkare / varumärke:
- Nichicon
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -55°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 1000h |
Ripple Current | 1.75A |
Tolerance | ±20% |
Series | VZ |
Leakage Current | 6600 μA |