- RS-artikelnummer:
- 163-7135
- Tillv. art.nr:
- 870025575008
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-7135
- Tillv. art.nr:
- 870025575008
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
Low ESR at high frequency range
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Specifikationer
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 270µF |
Voltage | 25V dc |
Dielectric Material Family | Aluminium |
Mounting Type | Through Hole |
Equivalent Series Resistance | 20mΩ |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 12.5mm |
Maximum Operating Temperature | +105°C |
Height | 12.5mm |
Dimensions | 10 (Dia) x 12.5mm |
Series | WCAP-PTG5 |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Lifetime | 2000h |
Diameter | 10mm |
Polarised | Polar |
Leakage Current | 1350 μA |
Ripple Current | 4.9A |
- RS-artikelnummer:
- 163-7135
- Tillv. art.nr:
- 870025575008
- Tillverkare / varumärke:
- Wurth Elektronik