Wurth Elektronik 4700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860160278044
- RS-artikelnummer:
- 163-6986
- Tillv. art.nr:
- 860160278044
- Tillverkare / varumärke:
- Wurth Elektronik
- RS-artikelnummer:
- 163-6986
- Tillv. art.nr:
- 860160278044
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Specifikationer
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -55°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Leakage Current | 470 μA |
Series | WCAP-ATLL |
Tolerance | ±20% |
Ripple Current | 2.484A |
Dissipation Factor | 19 |