- RS-artikelnummer:
- 163-6392
- Tillv. art.nr:
- 865060640001
- Tillverkare / varumärke:
- Wurth Elektronik
- RS-artikelnummer:
- 163-6392
- Tillv. art.nr:
- 865060640001
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5.5 (Dia.) x 3.85mm |
Height | 3.85mm |
Minimum Operating Temperature | -55°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 60mA |
Series | WCAP-ASLL |
Polarised | Polar |
Dissipation Factor | 12 |