- RS-artikelnummer:
- 162-0730
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-09-10
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 200)
8,986 kr
(exkl. moms)
11,232 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
200 + | 8,986 kr | 1 797,20 kr |
- RS-artikelnummer:
- 162-0730
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 26mm |
Height | 26mm |
Length | 26mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Series | RS |
Tolerance | ±20% |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Ripple Current | 1A |
Polarised | Polar |
Dissipation Factor | 16% |