- RS-artikelnummer:
- 145-8405
- Tillv. art.nr:
- EEUFS1C121
- Tillverkare / varumärke:
- Panasonic
- RS-artikelnummer:
- 145-8405
- Tillv. art.nr:
- EEUFS1C121
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Specifikationer
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2mm |
Series | FS |
Leakage Current | ≤0.01 CV μA |
Tolerance | ±20% |
Ripple Current | 280mArms |
Polarised | Polar |
Dissipation Factor | 0.16% |