- RS-artikelnummer:
- 144-8425
- Tillv. art.nr:
- ALS31A223DE040
- Tillverkare / varumärke:
- KEMET
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 50)
172,254 kr
(exkl. moms)
215,318 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
50 + | 172,254 kr | 8 612,70 kr |
- RS-artikelnummer:
- 144-8425
- Tillv. art.nr:
- ALS31A223DE040
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PT
Produktdetaljer
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
KEMET's ALS30/31 Series of screw terminal capacitors covers a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptiblepower supply (UPS) systems and switch mode power supplies (SMPS).Typical applications for KEMET's ALS30/31 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding, and measuring.
Compact size
Long life, up to 20,000 hours at +85°C (VR,IRapplied)
High ripple current
Excellent surge voltage capability
Optimized designs available upon request
Long life, up to 20,000 hours at +85°C (VR,IRapplied)
High ripple current
Excellent surge voltage capability
Optimized designs available upon request
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 40V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 82mm |
Depth | 82mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 12.8mm |
Lifetime | 22000h |
Tolerance | ±20% |
Ripple Current | 13.3A |
Equivalent Series Resistance | 11mΩ |
Leakage Current | 6 μA |
Polarised | Polar |
Series | ALS31 |
- RS-artikelnummer:
- 144-8425
- Tillv. art.nr:
- ALS31A223DE040
- Tillverkare / varumärke:
- KEMET