- RS-artikelnummer:
- 144-6934
- Tillv. art.nr:
- EKMQ100ELL221ME11D
- Tillverkare / varumärke:
- CHEMI-CON
Denna produkt har utgått
- RS-artikelnummer:
- 144-6934
- Tillv. art.nr:
- EKMQ100ELL221ME11D
- Tillverkare / varumärke:
- CHEMI-CON
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifikationer
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5.5 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 155mArms |
Series | KMQ |
Dissipation Factor | 0.24% |
- RS-artikelnummer:
- 144-6934
- Tillv. art.nr:
- EKMQ100ELL221ME11D
- Tillverkare / varumärke:
- CHEMI-CON