- RS-artikelnummer:
- 910-7539
- Tillv. art.nr:
- 0554 0453
- Tillverkare / varumärke:
- Testo
- RS-artikelnummer:
- 910-7539
- Tillv. art.nr:
- 0554 0453
- Tillverkare / varumärke:
- Testo
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
testo 420 Differential Pressure Connection Hose
The testo 420 silicone-free, 5 m long connection hose is for differential pressure measurement up to 700 hPa, (mbar) maximum load.
Testo Hose, Silicone-Free, 5m Length - 0554 0453
For a reliable workmate that can keep up with the pressures of the volume flow in your air duct, choose this hose from Testo. It lets you measure the differential pressure between two points in your system, and a maximum load capacity of 700hPa means you can put it to the test in demanding environments. The hose is compatible with instruments and accessories in the 420 series, so it's a breeze to set up a complete system. To use it, connect it to your measuring instrument, click on 'application' and select 'pressure only'.
Silicone-free for reduced risk of environmental contamination
Length of 5m for a long-distance connection
Length of 5m for a long-distance connection
Applications
Hydraulic equipment
Marine engineering
Water plants
Marine engineering
Water plants
Are the compatible measuring instruments suitable for use at extreme temperatures?
Yes, items in the 420 series have a wide operating temperature range of -5°C to +50°C, so you can use them in demanding applications.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Connection Hose |
For Use With | Testo 420 Series |