- RS-artikelnummer:
- 175-7227
- Tillv. art.nr:
- RAL AASB1010
- Tillverkare / varumärke:
- PREVOST
4 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
1 288,35 kr
(exkl. moms)
1 610,44 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 288,35 kr |
- RS-artikelnummer:
- 175-7227
- Tillv. art.nr:
- RAL AASB1010
- Tillverkare / varumärke:
- PREVOST
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Prevost Hose Reel
The Prevost hose reel is a 3/8in G hose reel with a maximum working pressure of 20bar. The hose is made of rubber material and it has 10mm inner diameter, 18mm outer diameter, and 10m hose length.
Features and Benefits
• Air flow at 7 bars : 900 L/min
• Metal drum open type
• Operating temperature range between -30°C and 70°C
• Wall mounting
• Metal drum open type
• Operating temperature range between -30°C and 70°C
• Wall mounting
Applications
• Commercial and residential building
• Factory
• Factory
Specifikationer
Attribute | Value |
---|---|
Internal Diameter | 10mm |
External Diameter | 18mm |
Length | 10m |
Hose Profile | ARO 210 |
Hose Coupler Type | ASI 06 |
Hose Adapter Type | ARP 06 |
Operating Pressure | 2 → 12bar |