- RS-artikelnummer:
- 187-8411
- Tillv. art.nr:
- 2908694
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-06-25
Lagt till varukorgen
Pris (ex. moms) Varje
1 916,32 kr
(exkl. moms)
2 395,40 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 916,32 kr |
- RS-artikelnummer:
- 187-8411
- Tillv. art.nr:
- 2908694
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Hybrid motor starter as an alternative to a conventional contactor circuit. Starts 3∼ AC motors up to 9 A and offers motor protection. Possible supply and relay extension via DIN rail connector.
The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:
Forward running
Motor overload protection
Additional advantages are provided by using the DIN rail connector adapter:
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Forward running
Motor overload protection
Additional advantages are provided by using the DIN rail connector adapter:
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Specifikationer
Attribute | Value |
---|---|
Range | Contactron |
Current Rating | 9 A |
Mounting Type | DIN Rail |
Series | ELR H3-I-SC- 24DC/500AC-9-P |
- RS-artikelnummer:
- 187-8411
- Tillv. art.nr:
- 2908694
- Tillverkare / varumärke:
- Phoenix Contact