MAX7420EUA+,Active Filters

  • RS-artikelnummer 191-3223
  • Tillv. art.nr MAX7420EUA+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

5th-Order, Lowpass FiltersElliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)Bessel Response (MAX7419/MAX7423)Butterworth Response (MAX7420/MAX7424) Clock-Turnable Corner Frequency (1Hz to 45kHz)Single-Supply Operation+5V (MAX7418–MAX7421)+3V (MAX7422–MAX7425) Low Power3mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin μMAX® PackageLow Output Offset: ±4mV ApplicationsADC Anti-AliasingCT2 Base StationsDAC Post-FilteringSpeech Processing

Specifikationer
Attribute Value
Filter Type Low Pass Filter
Maximum Order 5th
Architecture Switched Capacitor
Cut-off Frequency 45kHz
Power Supply Type Single
Typical Single Supply Voltage 5 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 +85 °C
Width 3.1mm
150 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
63,709 kr
(exkl. moms)
79,636 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 +
63,709 kr
3 185,45 kr
Related Products
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with ...
Description:
Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band. Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; Bluetooth).
8th-Order, Lowpass Butterworth FilterLow Noise and Distortion: -73dB ...
Description:
8th-Order, Lowpass Butterworth FilterLow Noise and Distortion: -73dB THD + NoiseClock-Tunable Corner Frequency (1Hz to 2kHz)100:1 Clock-to-Corner Ratio+5V Single-Supply OperationLow Power2.9mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin SO/DIP PackageLow Output Offset: ±5mV ApplicationsADC ...
8th-Order Lowpass Elliptic FilterLow Noise and Distortion -82dB ...
Description:
8th-Order Lowpass Elliptic FilterLow Noise and Distortion -82dB THD + Noise (MAX7400)Clock-Tunable Corner Frequency (1Hz to 10kHz)100:1 Clock-to-Corner RatioSingle-Supply Operation+5V (MAX7400/MAX7403)+3V (MAX7404/MAX7407) Low Power2mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin SO and DIP PackagesLow ...