- RS-artikelnummer:
- 236-9351
- Tillv. art.nr:
- 5.85.01
- Tillverkare / varumärke:
- Mecalectro
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
3 211,76 kr
(exkl. moms)
4 014,70 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 3 211,76 kr |
5 - 11 | 3 112,24 kr |
12 + | 3 012,61 kr |
- RS-artikelnummer:
- 236-9351
- Tillv. art.nr:
- 5.85.01
- Tillverkare / varumärke:
- Mecalectro
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Supporting electromagnets
These devices are designed for supporting or gripping ferromagnetic parts.
The maximum retaining force is obtained by contact with flat mild steel parts, with a surface area equal to or greater than the attraction surface, and with a sufficient thickness (equal to at least 1/8th of the diameter ofthe electromagnet).
Any gap, no matter how small, will noticeably reduce this maximum force.
The maximum retaining force is obtained by contact with flat mild steel parts, with a surface area equal to or greater than the attraction surface, and with a sufficient thickness (equal to at least 1/8th of the diameter ofthe electromagnet).
Any gap, no matter how small, will noticeably reduce this maximum force.
Specifikationer
Attribute | Value |
---|---|
Holding Force | 2940N |
Supply Voltage | 24V dc |
Diameter | 90mm |
Length | 40mm |
- RS-artikelnummer:
- 236-9351
- Tillv. art.nr:
- 5.85.01
- Tillverkare / varumärke:
- Mecalectro