- RS-artikelnummer:
- 424-207
- Tillv. art.nr:
- M91X40G4GGA
- Tillverkare / varumärke:
- Panasonic
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 424-207
- Tillv. art.nr:
- M91X40G4GGA
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
40W 90x90mm Panasonic 3 Series Motors
Can easily be fitted together with Panasonic 3 Series 40W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
Note
Panasonic 3 Series 40W Motors can only be used with Panasonic 3 Series 40W Gearboxes.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
Specifikationer
Attribute | Value |
---|---|
Power Rating | 40 W |
AC Motor Type | Induction |
Supply Voltage | 230 V |
Phase | 1 |
Output Speed | 1275 rpm @ 230 V |
Number of Poles | 4 |
Width | 90mm |
Length | 105mm |
Current Rating | 370 mA |
Maximum Output Torque | 0.31 Nm |
Rotation | Reversible |
Depth | 90mm |
Bearing Type | Ball |
Dimensions | 105 x 90 x 90 mm |
Series | M91 |
- RS-artikelnummer:
- 424-207
- Tillv. art.nr:
- M91X40G4GGA
- Tillverkare / varumärke:
- Panasonic