- RS-artikelnummer:
- 181-2321
- Tillv. art.nr:
- 82334742
- Tillverkare / varumärke:
- Crouzet
- RS-artikelnummer:
- 181-2321
- Tillv. art.nr:
- 82334742
- Tillverkare / varumärke:
- Crouzet
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Single-directional synchronous geared motors 0.42 W - 0.5 Nm
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.
These geared motors have a non-return system to prevent problems occurring when stopping.
Specifikationer
Attribute | Value |
---|---|
Power Rating | 3 W |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V |
Output Speed | 2 rpm |
Gearhead Type | Ovoid |
Shaft Diameter | 4mm |
Shaft Length | 10mm |
Width | 55.5mm |
Rotation | Clockwise |
Length | 41.65mm |
Maximum Output Torque | 0.5 Nm |
Dimensions | 41.65 x 55.5 x 65.9 mm |
Depth | 65.9mm |