- RS-artikelnummer:
- 203-3525
- Tillv. art.nr:
- VIPER113XSTR
- Tillverkare / varumärke:
- STMicroelectronics
Tillfälligt slut i lager – restorder för leverans 2025-04-29
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
12,997 kr
(exkl. moms)
16,246 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 12,997 kr | 129,97 kr |
50 - 90 | 12,72 kr | 127,20 kr |
100 - 240 | 8,828 kr | 88,28 kr |
250 - 990 | 8,628 kr | 86,28 kr |
1000 + | 6,732 kr | 67,32 kr |
- RS-artikelnummer:
- 203-3525
- Tillv. art.nr:
- VIPER113XSTR
- Tillverkare / varumärke:
- STMicroelectronics
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The STMicroelectronics is an energy-saving, off-line high voltage converter. It integrates a 800 V avalanche-rugged power MOSFET with PWM current mode control in a smart way. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied also the size of the DRAIN snubber circuit to be reduced. It meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. An integrated HV start-up, sense- FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.
Design of buck, fly back and buck boost converters is supported
Pulse-skip protection in order to prevent flux-runaway
Embedded thermal shutdown
Has a built-in soft-start for improved system reliability
Pulse-skip protection in order to prevent flux-runaway
Embedded thermal shutdown
Has a built-in soft-start for improved system reliability
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 10 |
Maximum Output Current | 389mA |
Dimensions | 5 x 6.20 x 5mm |
Package Type | SSOP |
Current Limit | 0.37A |
Output Voltage Range | 0 → 800 V |
- RS-artikelnummer:
- 203-3525
- Tillv. art.nr:
- VIPER113XSTR
- Tillverkare / varumärke:
- STMicroelectronics