SSCMRNN1.6BA7A5, Absolute Pressure Sensor, 1.6bar 8-Pin SMT

  • RS-artikelnummer 172-2545
  • Tillv. art.nr SSCMRNN1.6BA7A5
  • Tillverkare / varumärke Honeywell
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Honeywell TruStability® SSC Series Pressure Sensors

The TruStability® Standard Accuracy Silicon Ceramic (SSC) series are piezo-resistive silicon pressure sensors. They have have been designed to offer digital outputs for reading pressure which will be over a specified pressure and temperature range. The devices are fully calibrated during manufacture via an on-board ASIC and are compensated for sensing offset, sensitivity, temperature effects and non-linearity. Calibrated output values for pressure are updated at approximately 2 kHz. The units have been calibrated to operate within a temperature range of -20 to +85 °C and operate from a single power supply of either 3.3 or 5.0 V DC.
The range includes units for measuring differential and gauge pressure, differential versions allow application of pressure to either side of the sensing diaphragm whilst gauge versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.

Potential applications include:
Medical - Ventilators, anaesthesia machines, spirometers, nebulizers, hospital room air pressure
Industrial - VAV (Variable Air Volume) control, static duct pressure, clogged HVAC (Heating, Ventilation, and Air Conditioning) filter detection, HVAC transmitters, indoor air quality

Features:
Combines high sensitivity with high overpressure and burst pressure
Long-term stability
Minimizes system calibration needs
Eliminates individually testing and calibrating every sensor
Extremely tight accuracy of ±0.25% FSS BFSL (Full Scale Span Best Fit Straight Line)

Pressure Sensors, Honeywell

Specifikationer
Attribute Value
Maximum Overload Pressure 4bar
Mounting Type Surface Mount
Package Type SMT
Pin Count 8
Dimensions 10 x 13.3 x 5.8mm
Length 10mm
Width 13.3mm
Height 5.8mm
Maximum Operating Pressure 1.6bar
Maximum Operating Supply Voltage 5.25 V dc
Maximum Operating Temperature +85 °C
Minimum Operating Pressure 0bar
Minimum Operating Supply Voltage 4.75 V dc
Operating Supply Voltage Range 4.75 → 5.25 V dc
Minimum Operating Temperature -40 °C
Operating Pressure Range 0 → 1.6 bar
Operating Temperature Range -40 → +85 °C
Denna produkt har utgått