DeWALT D-Paper Cutting Disc, 125mm x 1.1mm Thick, Very Fine Grade, P180 Grit, Extreme Runtime, 1 in pack
- RS-artikelnummer:
- 123-0732
- Tillv. art.nr:
- DT99582-QZ
- Tillverkare / varumärke:
- DeWALT
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 184-9242
Pris (ex. moms) Var (i ett paket med 5)
17,504 kr
(exkl. moms)
21,88 kr
(inkl. moms)
- RS-artikelnummer:
- 123-0732
- Tillv. art.nr:
- DT99582-QZ
- Tillverkare / varumärke:
- DeWALT
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CA
Produktdetaljer
XR Flexvolt Grinding Discs
XR Flexvolt grinding discs from DeWalt. These accessories are specially designed for use with Flexvolt cordless angle grinders. Offers high performance and the ceramic grain stays sharp for fast material removal.
Features and Benefits
Engineered to maximise runtime
High performance ceramic grain
4x the life against aluminium oxide discs
35% extra runtime
35% faster cut
High performance ceramic grain
4x the life against aluminium oxide discs
35% extra runtime
35% faster cut
Application Information
XR Flexvolt grinding discs are ideal for professional, Industrial and cordless applications
Specifikationer
Attribute | Value |
---|---|
Disc Diameter | 125mm |
Disc Type | Cutting Disc |
Thickness | 1.1mm |
Abrasive Material | D-Paper |
Grit Size | P180 |
Number in Pack | 1 |
Grade | Very Fine |
Maximum Safe Speed | 12250rpm |
Application | General Purpose & Stainless Steel |
Model | Extreme Runtime |