- RS-artikelnummer:
- 188-3409
- Tillverkare / varumärke:
- RS PRO
47 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
307,52 kr
(exkl. moms)
384,40 kr
(inkl. moms)
Enheter | Per unit |
1 + | 307,52 kr |
- RS-artikelnummer:
- 188-3409
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Emery Roll
The RS PRO emery roll has an abrasive material of aluminium oxide and grit size of 180g. It has a roll length of 50m and roll width of 25mm. Comes in an easy to use dispenser packaging, that allows the fast and waste-free application.
Features and Benefits
Premium quality aluminium oxide grain bonded to strong yet easy to tear J-weight cloth backing
Phenolic resin bond
Phenolic resin bond
Applications
Suitable for use on Rust, Metal, Paint & Non Ferrous
Popular for use in the automotive industry
Designed for general maintenance work, rust removal, sanding and polishing
Popular for use in the automotive industry
Designed for general maintenance work, rust removal, sanding and polishing
Specifikationer
Attribute | Value |
---|---|
Sandpaper Type | Sandpaper Roll |
Grit Size | P180 |
Length | 50m |
Width | 25mm |