- RS-artikelnummer:
- 470-6279
- Tillv. art.nr:
- 6200J N040
- Tillverkare / varumärke:
- 3M
16 I lager för avsändande samma dag
45 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
202,06 kr
(exkl. moms)
252,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 202,06 kr |
10 - 24 | 187,62 kr |
25 + | 177,88 kr |
- RS-artikelnummer:
- 470-6279
- Tillv. art.nr:
- 6200J N040
- Tillverkare / varumärke:
- 3M
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Diamond grinding blocks
Ergonomically formed hand-held grinding blocks for polishing and grinding small surface areas and edges. Abrasive diamond material laminated onto a plastic block. Preferably for wet use; especially suitable for glass, stone, porcelain and hard metal alloys.
3M Sanding Block, P40 Grit, Synthetic Diamond Abrasive - 6200J Flex Diamond Series - 6200J N040
Want a smooth finish on materials such as glass and hard metal alloys? Take the edge off rough surfaces and corners using this sanding block from 3M. Simply wet it and apply as much force as is needed for a sleek and flawless result. Strong diamond abrasive and a P40 grit size make this a long-lasting option that's suitable for repeated use.
Features & Benefits
• Nickel and resin bonds firmly secure the abrasive pad to the block to prevent slips and provide a softer finish
• Yellow colour for easy visibility
• Yellow colour for easy visibility
Applications
• Ceramic factories
• Automotive industry
• Engineering workshops
• Glass manufacturers
• Automotive industry
• Engineering workshops
• Glass manufacturers
How big is this sanding block?
The ergonomically designed unit has compact dimensions of 90 (L) x 55mm (W) to sit comfortably in your hand as you work.
Specifikationer
Attribute | Value |
---|---|
Sandpaper Type | Sanding Block |
Abrasive Material | Diamond |
Grit Size | P40 |
Length | 90mm |
Width | 55mm |
Model | 6200J |
- RS-artikelnummer:
- 470-6279
- Tillv. art.nr:
- 6200J N040
- Tillverkare / varumärke:
- 3M