Spanner Sets

A spanner is a small hand held tool with a fixed size. Spanners are designed to loosen or tighten nuts or bolts. Spanner sets offer a selection of different spanners as a kit. These sets are often supplied in a box, case or foam tray. The number of pieces within in a spanner set can range from two or three pieces up to fifty or more. Spanner sets tend to contain the same type of spanner (e.g. ratchet or combination spanner) but in varying sizes.

Spanner Sizes
Spanner sets are offered in imperial and metric options:

  • Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. A inch spanner will fit a inch fastener.
  • The metric system is different and the sizing system refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in mm, you would normally see a 10mm spanner being used for an M6 fastener.

...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Set Type Sizes in Set Number Of Pieces Number of Pieces Material VDE/1000V Approved Finish
RS-artikelnummer 788-7110
Tillv. art.nr020013
VarumärkeWera
2 583,10 kr
Each
Enheter
Ratchet Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm - 11 Chrome Molybdenum Steel - Nickel Chrome Plated
RS-artikelnummer 123-0522
Tillv. art.nr004090
VarumärkeWera
1 986,98 kr
Each
Enheter
Ratchet Spanner Set 8006 C: 1 x 1/2 in x 281, 8790 HMC HF: 1 x 10 x 37, 8790 HMC HF: 1 x 11 x 37, 8790 HMC HF: 1 x 12 x 37, 8790 HMC HF: 1 x 13 x 37, 8790 HMC HF: 1 x 14 x 37, 8790 HMC HF: 1 x 15 x 37, 8790 HMC HF: 1 x 16 x 37, 8790 HMC HF: 1 x 17 x 37, 8790 HMC HF: 1 x 18 x 37, 8790 HMC HF: 1 x 19 x 37, 8794 LC: 1 x 1/2 in x 250, 8797 C: 1 x 271 13 - - - -
RS-artikelnummer 812-6217
Tillv. art.nr020022
VarumärkeWera
1 420,46 kr
Each
Enheter
Combination Spanner Set 10 mm, 13 mm, 17 mm, 19 mm 6 - Chrome Molybdenum Steel - Chrome
RS-artikelnummer 127-1210
Tillv. art.nr020092
VarumärkeWera
1 602,49 kr
Each
Enheter
Ratchet Combination Wrench Set 1/2 in x 171 mm, 3/4 in x 246 mm, 7/16 in x 165 mm, 9/16 in x 187 mm 4 - - - -
RS-artikelnummer 788-7104
Tillv. art.nr020012
VarumärkeWera
1 861,90 kr
Each
Enheter
Ratchet Spanner Set 1/2 in x 177 mm, 3/4 in x 246 mm, 3/8 in x159 mm, 5/16 in x 144 mm, 5/8 in x 212 mm, 7/16 in x 165 mm, 9/16 in x 188 mm, 11/16 in x 235 mm 8 - Chrome Molybdenum Steel - Nickel Chrome Plated
RS-artikelnummer 127-1211
Tillv. art.nr020093
VarumärkeWera
3 150,77 kr
Each
Enheter
Ratchet Combination Wrench Set 1/2 in x 171 mm, 3/4 in x 246 mm, 3/8 in x 159 mm, 5/16 in x 144 mm, 5/8 in x 213 mm, 7/16 in x 165 mm, 9/16 in x 187 mm, 11/16 in x 234 mm 8 - - - -
RS-artikelnummer 774-6719
Tillv. art.nr073290
VarumärkeWera
1 199,44 kr
Each
Enheter
Ratchet Spanner Set 10 mm, 13 mm, 17 mm, 19 mm - 4 Chrome Molybdenum Steel - Nickel Chrome Plated
RS-artikelnummer 127-1209
Tillv. art.nr020091
VarumärkeWera
5 299,25 kr
Each
Enheter
Ratchet Combination Wrench Set 8 x 144 mm, 10 x 159 mm, 11 x 165 mm, 12 x 171 mm, 13 x 179 mm, 14 x 187 mm, 15 x 199 mm, 16 x 213 mm, 17 x 225 mm, 18 x 234 mm, 19 x 246 mm 11 - - - -
RS-artikelnummer 127-1208
Tillv. art.nr020090
VarumärkeWera
2 009,84 kr
Each
Enheter
Ratchet Combination Wrench Set 10 x 159 mm, 13 x 179 mm, 17 x 225 mm, 19 x 246 mm 4 - - - -