Solder Fume Extractor Clips & Brackets

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Type Series
RS-artikelnummer 420-902
Tillv. art.nrBTX-UC01
VarumärkeMetcal
634,06 kr
1 Box of 10
Låda(or)
Universal Clips -
RS-artikelnummer 511-3713
Tillv. art.nrBVX-TB01
VarumärkeMetcal
531,63 kr
Each
Enheter
Arm Mounting Bracket BVX 201 Kit & BVX 101
Related Products
Solder gas intake device for up to 2 ...
Description:
Solder gas intake device for up to 2 FE soldering ironsThe WSP80, LR21 and DSX80 models can also be used with the FE adaptersQuick filter change via a filter lift systemMax. Noise level 40 dB(A).
A complete kit for OKI's universal solder iron ...
Description:
A complete kit for OKI's universal solder iron tip extraction system. The ingenious clips allow connection to almost all solder ironsLightweight and portable design enables the user to move from station to station easily with minimal setupReplacement clips available separately ...
Extraction unit purifies air at up to 4 ...
Description:
Extraction unit purifies air at up to 4 workplacesConstant Flow Control (CFC)Electronic filter control with optical and acoustical filter alarmContinuous fume extraction at a maximum air extraction rate of 230 m³/hESD safe.
The Fume cube is designed to protect personnel ...
Description:
The Fume cube is designed to protect personnel from inhaling hazardous dust and fumes which are generated during a wide variety of applications, such as tinning and potting, gluing and chemical treatments, soldering assembly, rework and repair. Automatic electronic flow ...