Screwdriver Sets

Screwdriver Sets


Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws. Screwdrivers rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.


Screwdriver set types


We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.


Screwdriver Construction


For each screwdriver in the set they are made of up of three main parts;


Handle


The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.


Shaft or shank


The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.


Drive tip


The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity. Drive tips can be made in a variety of metals and alloys such as:


  • Titanium

  • Stainless steel

  • Tool grade steel or S2

  • High speed steel or HSS

  • Chromium-vanadium-molybdenum or CVM tool steel

What should I avoid doing?


Do not hold the screw in one hand while using the screwdriver. If the screwdriver slips out of the slot you run the risk of serious hand injury.

Never use an incorrect screwdriver on screws, you will damage the head of the screw making the task of removal even greater.


Are they available separately?


Direct replacement screwdrivers are available for certain brands, please browse our Screwdrivers.


Application Information


Screwdrivers and Screwdriver Sets are used by electricians, engineers and mechanics, they are a vital component during assembly of furniture, mechanical repair or general maintenance around the home.


...
Read more Read less

Filter

Visar 1 - 20 av 25 produkter
Resultat per sida
Beskrivning Pris Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS-artikelnummer 329-8812
Tillv. art.nrT4877PX
VarumärkeCK
418,15 kr
Each
Enheter
Precision 7 Torx - Torx: T6; T7; T8; T9; T10; T15; T20
RS-artikelnummer 910-7251
Tillv. art.nrT4915
VarumärkeCK
428,56 kr
Each
Enheter
VDE 10 Modulo, Pozidriv, Slotted - Modulo (Plusminus) 2, Pozidriv 0, Pozidrive 1, Pozidrive 2, Slotted 3, Slotted 4, Slotted 5.5, Slotted 6.5
RS-artikelnummer 185-6049
Tillv. art.nrT48349
VarumärkeCK
428,80 kr
Each
Enheter
VDE 4 Pozidriv, Slotted - PZD2 (Pozidriv), 4 mm, 5 mm (Slotted)
RS-artikelnummer 104-6962
Tillv. art.nrT4852P
VarumärkeCK
75,91 kr
Each
Enheter
Precision 4 Slotted - Slotted: 1; 1.6; 2; 2.4 mm
RS-artikelnummer 185-6050
Tillv. art.nrT49193D
VarumärkeCK
736,62 kr
Each
Enheter
VDE 7 Pozidriv, Slotted - Mainstester, PZ0x60, PZ1x80, PZ2x100, Slotted 2.5x 75, 4x100, 5.5x125, 6.5x150
RS-artikelnummer 185-6047
Tillv. art.nrT49183D
VarumärkeCK
537,01 kr
Each
Enheter
VDE 5 Pozidriv, Slotted - Mainstester, PZ, Sizes: 1 x 80 & 2 x 100 mm, Slotted Parallel:2.5 x 75, 4 x 100 & 5.5 x 125 mm
RS-artikelnummer 185-6051
Tillv. art.nrT4897
VarumärkeCK
293,71 kr
Each
Enheter
VDE 7 Slotted - PH00 / 0, 1.5/1.8 /2.0/2.5 /3.0 mm (Slotted)
RS-artikelnummer 329-8806
Tillv. art.nrT4884X
VarumärkeCK
206,08 kr
Each
Enheter
Precision 4 Slotted; Phillips - Slotted: 1.5; 2.5; 3 mm; Phillips: PH0
RS-artikelnummer 687-6229
Tillv. art.nrT49163
VarumärkeCK
435,91 kr
Pr. Set
Sats(er)
Standard 7 Pozidriv, Slotted - Pozidriv 0, Pozidrive 1, Pozidrive 2, Slotted 3, Slotted 4, Slotted 5.5, Slotted 6.5
RS-artikelnummer 687-6232
Tillv. art.nrT49183
VarumärkeCK
332,82 kr
Pr. Set
Sats(er)
VDE 6 Pozidriv; Slotted - Slotted: 2.5; 4; 5.5 mm; Pozidriv PZ1; PZ2
RS-artikelnummer 132-5279
Tillv. art.nrT49182
VarumärkeCK
402,74 kr
Each
Enheter
VDE 6 Phillips, Slotted - Mainstester Slotted 3, Phillips 1, Phillips 2, Slotted 2.5, Slotted 4, Slotted 5.5
RS-artikelnummer 329-8799
Tillv. art.nrT4883X
VarumärkeCK
347,73 kr
Each
Enheter
Precision 7 Slotted; Phillips - Slotted: 2.5; 3; 3; 4; 4 mm; Phillips: PH0; PH1
RS-artikelnummer 185-6042
Tillv. art.nrT49283D
VarumärkeCK
671,43 kr
Each
Enheter
VDE 5 Pozidriv, Slotted - T49243-1 PZ1 x 100mm x 1, T49243-2 PZ2 x 100mm x 1, T49244-035 SL3.5 x 100mm x 1, T49244-040 SL4.0 x 100mm x 1, T49244-055 SL5.5 x 125mm x 1
RS-artikelnummer 185-6052
Tillv. art.nrT49283PD
VarumärkeCK
658,66 kr
Each
Enheter
VDE 5 Pozidriv, Slotted - T49243-1 PZ1 x 100mm x 1, T49243-2 PZ2 x 100mm x 1, T49244-035 SL3.5 x 100mm x 1, T49244-040 SL4.0 x 100mm x 1, T49244-055 SL5.5 x 125mm x 1
RS-artikelnummer 185-6044
Tillv. art.nrT49182D
VarumärkeCK
522,89 kr
Each
Enheter
- - - - -
RS-artikelnummer 132-5280
Tillv. art.nrT49192
VarumärkeCK
646,04 kr
Each
Enheter
VDE 8 Phillips, Slotted - Mainstester Slotted 3, Phillips 0, Phillips 1, Phillips 2, Slotted 2.5, Slotted 4, Slotted 5.5, Slotted 6.5
RS-artikelnummer 217-4456
VarumärkeCK
255,92 kr
Each
Enheter
ESD 6 Pozidriv; Slotted Yes Slotted: 3; 3; 5 mm; Pozidriv: PZ1; PZ2; PZ3
RS-artikelnummer 687-6210
Tillv. art.nrT49162
VarumärkeCK
446,24 kr
Pr. Set
Sats(er)
Standard 7 Phillips, Slotted - Phillips 0, Phillips 1, Phillips 2, Slotted 3, Slotted 4, Slotted 5.5, Slotted 6.5
RS-artikelnummer 146-8359
Tillv. art.nrT4514
VarumärkeCK
367,54 kr
Each
Enheter
Interchangeable 7 Hexagon - 1/4 in, 3/8 in, 7 mm, 8 mm, 10 mm, 11 mm, 13 mm
RS-artikelnummer 185-6046
Tillv. art.nrT4925
VarumärkeCK
564,56 kr
Each
Enheter
VDE 7 Pozidriv, Slotted - PZ1 x 80 mm, PZ2 x 100 mm (PZ), 3.5 x 100 mm, 4.5 x 80 mm, 6 x 100 mm (Slotted)