Straight Die Grinders

Straight die grinders are a type of hand-held power grinder used for grinding, sanding, honing or polishing material (typically metal, but also plastic or wood).

Difference between a straight die grinder and angled die grinder

A straight die grinder has a head that runs parallel to the tool shaft, whereas an angled die grinderhas a head that turns at a right angle. Angled die grinders are better for getting into tight spaces and confined spots. Straight die grinders are better for getting into narrow spaces.

Best uses of straight die grinders

Straight die grinders are commonly used by metal workers, machinists, automotive professionals and restoration tradesmen for:

  • Construction and automotive purposes- to clean rusty car parts or remove signs of welding.
  • Polishing steel - to smooth out rough metal edges. If you've welded the parts together the result can look unprofessional if it hasn't been smoothed out with a die grinder.
  • Removing rust on iron or steel - instead of using sandpaperto manually smooth out rusted material, consider using a die grinder which can do the job more quickly.

...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Type Air Powered Speed Collet Size Length Model Number
RS-artikelnummer 181-2905
Tillv. art.nrTDG S22000
VarumärkePREVOST
895,00 kr
Each
Enheter
Straight Grinder Yes 22000rpm 3 mm, 6 mm 170mm -
RS-artikelnummer 181-2910
Tillv. art.nrTDG M60000
VarumärkePREVOST
1 525,00 kr
Each
Enheter
Precision Axial Grinder Yes 60000rpm 3mm 140mm -
RS-artikelnummer 181-2906
Tillv. art.nrTDG S22000K
VarumärkePREVOST
1 241,00 kr
Each
Enheter
Straight Grinder Yes 22000rpm 3 mm, 6 mm 170mm -
RS-artikelnummer 181-2907
Tillv. art.nrTDG A18000
VarumärkePREVOST
958,00 kr
Each
Enheter
90° Axial Grinder Yes 18000rpm 3 mm, 6 mm 170mm -
RS-artikelnummer 181-2908
Tillv. art.nrTDG A18000K
VarumärkePREVOST
1 306,00 kr
Each
Enheter
90° Axial Grinder Yes 18000rpm 3 mm, 6 mm 170mm -